
SRR0745A-561M | |
|---|---|
DigiKey Part Number | SRR0745A-561MTR-ND - Tape & Reel (TR) SRR0745A-561MCT-ND - Cut Tape (CT) SRR0745A-561MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-561M |
Description | FIXED IND 560UH 260MA 2.6 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Inductor 260 mA 2.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-561M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.6Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
Current - Saturation (Isat) 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.39400 | kr.43.94 |
| 25 | kr.4.06760 | kr.101.69 |
| 50 | kr.3.83440 | kr.191.72 |
| 100 | kr.3.61440 | kr.361.44 |
| 250 | kr.3.34396 | kr.835.99 |
| 500 | kr.3.15300 | kr.1,576.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.97302 | kr.2,973.02 |
| 2.000 | kr.2.80355 | kr.5,607.10 |
| 3.000 | kr.2.70902 | kr.8,127.06 |
| 5.000 | kr.2.59458 | kr.12,972.90 |
| 7.000 | kr.2.52192 | kr.17,653.44 |
| 10.000 | kr.2.44718 | kr.24,471.80 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |


