270 µH Shielded Inductor 380 mA 1.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0745A-271M

DigiKey Part Number
SRR0745A-271MTR-ND - Tape & Reel (TR)
SRR0745A-271MCT-ND - Cut Tape (CT)
SRR0745A-271MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0745A-271M
Description
FIXED IND 270UH 380MA 1.2 OHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
270 µH Shielded Inductor 380 mA 1.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0745A-271M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.2Ohm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.185" (4.70mm)
Current - Saturation (Isat)
460mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.304
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.4.39400kr.43.94
25kr.4.06760kr.101.69
50kr.3.83440kr.191.72
100kr.3.61440kr.361.44
250kr.3.34396kr.835.99
500kr.3.15300kr.1,576.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.97302kr.2,973.02
2.000kr.2.80355kr.5,607.10
3.000kr.2.70902kr.8,127.06
5.000kr.2.59458kr.12,972.90
7.000kr.2.52192kr.17,653.44
10.000kr.2.44718kr.24,471.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250