
SRR0745A-1R0M | |
|---|---|
DigiKey Part Number | 118-SRR0745A-1R0MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0745A-1R0M |
Description | FIXED IND 1UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Inductance | Height - Seated (Max) 0.185" (4.70mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.68324 | kr.8,049.72 |
| Unit Price without VAT: | kr.2.68324 |
|---|---|
| Unit Price with VAT: | kr.3.35405 |

