330 µH Shielded Drum Core, Wirewound Inductor 200 mA 2.1Ohm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0604-331KL

DigiKey Part Number
118-SRR0604-331KLTR-ND - Tape & Reel (TR)
118-SRR0604-331KLCT-ND - Cut Tape (CT)
118-SRR0604-331KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0604-331KL
Description
FIXED IND 330UH 200MA 2.1 OHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 200 mA 2.1Ohm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR0604-331KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.1Ohm Max
Series
Q @ Freq
18 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
7MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, Corner Terminals
Tolerance
±10%
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
280mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.87400kr.38.74
100kr.3.18330kr.318.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.61804kr.2,618.04
2.000kr.2.46877kr.4,937.54
3.000kr.2.38551kr.7,156.53
5.000kr.2.28467kr.11,423.35
7.000kr.2.22067kr.15,544.69
10.000kr.2.15485kr.21,548.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250