
SRR0603-2R5ML | |
|---|---|
DigiKey Part Number | SRR0603-2R5MLTR-ND - Tape & Reel (TR) SRR0603-2R5MLCT-ND - Cut Tape (CT) SRR0603-2R5MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0603-2R5ML |
Description | FIXED IND 2.5UH 2A 40 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Drum Core, Wirewound Inductor 2 A 40mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0603-2R5ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Q @ Freq 19 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 90MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±20% | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 2.95A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.3.89700 | kr.38.97 |
| 100 | kr.3.20690 | kr.320.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.63772 | kr.2,637.72 |
| 2.000 | kr.2.48731 | kr.4,974.62 |
| 3.000 | kr.2.40341 | kr.7,210.23 |
| 5.000 | kr.2.30183 | kr.11,509.15 |
| 7.000 | kr.2.23736 | kr.15,661.52 |
| 10.000 | kr.2.17104 | kr.21,710.40 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

