
SRP7050AA-R68M | |
|---|---|
DigiKey Part Number | 118-SRP7050AA-R68MTR-ND - Tape & Reel (TR) 118-SRP7050AA-R68MCT-ND - Cut Tape (CT) 118-SRP7050AA-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050AA-R68M |
Description | IND,7.3X6.6X4.8MM,0.68UH20%,20A, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 20 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.70800 | kr.57.08 |
| 25 | kr.5.27880 | kr.131.97 |
| 50 | kr.4.97820 | kr.248.91 |
| 100 | kr.4.69300 | kr.469.30 |
| 250 | kr.4.34188 | kr.1,085.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.93410 | kr.3,147.28 |
| 1.600 | kr.3.70988 | kr.5,935.81 |
| 2.400 | kr.3.58486 | kr.8,603.66 |
| 4.000 | kr.3.43343 | kr.13,733.72 |
| 5.600 | kr.3.33732 | kr.18,688.99 |
| 8.000 | kr.3.28144 | kr.26,251.52 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

