SRP7028AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7028AA-1R5M

DigiKey Part Number
118-SRP7028AA-1R5MTR-ND - Tape & Reel (TR)
118-SRP7028AA-1R5MCT-ND - Cut Tape (CT)
118-SRP7028AA-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7028AA-1R5M
Description
IND,7.1X6.6X2.8MM,1.5UH20%,10A,S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 10 A 12.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
12.1mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
38MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.5.87000kr.58.70
25kr.5.43080kr.135.77
50kr.5.12000kr.256.00
100kr.4.82780kr.482.78
250kr.4.46648kr.1,116.62
500kr.4.21146kr.2,105.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.97127kr.3,971.27
2.000kr.3.74507kr.7,490.14
3.000kr.3.61890kr.10,856.70
5.000kr.3.46617kr.17,330.85
7.000kr.3.38625kr.23,703.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000