
SRP7028AA-150M | |
|---|---|
DigiKey Part Number | 118-SRP7028AA-150MTR-ND - Tape & Reel (TR) 118-SRP7028AA-150MCT-ND - Cut Tape (CT) 118-SRP7028AA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028AA-150M |
Description | IND,7.1X6.6X2.8MM,15UH20%,3A,SHD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.5.87000 | kr.58.70 |
| 25 | kr.5.43080 | kr.135.77 |
| 50 | kr.5.12000 | kr.256.00 |
| 100 | kr.4.82780 | kr.482.78 |
| 250 | kr.4.46648 | kr.1,116.62 |
| 500 | kr.4.21146 | kr.2,105.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.97127 | kr.3,971.27 |
| 2.000 | kr.3.74507 | kr.7,490.14 |
| 3.000 | kr.3.61890 | kr.10,856.70 |
| 5.000 | kr.3.46617 | kr.17,330.85 |
| 7.000 | kr.3.38625 | kr.23,703.75 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

