
SRP5030T-1R0M | |
|---|---|
DigiKey Part Number | SRP5030T-1R0MTR-ND - Tape & Reel (TR) SRP5030T-1R0MCT-ND - Cut Tape (CT) SRP5030T-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030T-1R0M |
Description | FIXED IND 1UH 7A 14 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 7 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030T-1R0M Models |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.5.58600 | kr.55.86 |
| 100 | kr.4.59270 | kr.459.27 |
| 1.000 | kr.3.77794 | kr.3,777.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.56270 | kr.7,125.40 |
| 4.000 | kr.3.36003 | kr.13,440.12 |
| 6.000 | kr.3.24702 | kr.19,482.12 |
| 10.000 | kr.3.11019 | kr.31,101.90 |
| 14.000 | kr.3.07292 | kr.43,020.88 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

