56 µH Shielded Drum Core, Wirewound Inductor 7.8 A 62mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µH Shielded Drum Core, Wirewound Inductor 7.8 A 62mOhm Max Nonstandard

SRP1770TA-560M

DigiKey Part Number
SRP1770TA-560MTR-ND - Tape & Reel (TR)
SRP1770TA-560MCT-ND - Cut Tape (CT)
SRP1770TA-560MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1770TA-560M
Description
FIXED IND 56UH 7.8A 62 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 7.8 A 62mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1770TA-560M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
62mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
3MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.665" L x 0.665" W (16.90mm x 16.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.276" (7.00mm)
Current - Saturation (Isat)
9A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB1770-560MCODACA1024044-CSAB1770-560MCT-NDkr.22.13000Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.46000kr.23.46
10kr.19.28000kr.192.80
25kr.17.83560kr.445.89
50kr.16.81740kr.840.87
100kr.15.85700kr.1,585.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.14.95290kr.2,990.58
400kr.14.10080kr.5,640.32
600kr.13.62572kr.8,175.43
1.000kr.13.05051kr.13,050.51
1.400kr.12.68539kr.17,759.55
2.000kr.12.30975kr.24,619.50
Manufacturers Standard Package
Unit Price without VAT:kr.23.46000
Unit Price with VAT:kr.29.32500