

SRP1770TA-1R5M | |
|---|---|
DigiKey Part Number | SRP1770TA-1R5MTR-ND - Tape & Reel (TR) SRP1770TA-1R5MCT-ND - Cut Tape (CT) SRP1770TA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1770TA-1R5M |
Description | FIXED IND 1.5UH 47A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 47 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1770TA-1R5M Models |
Category | DC Resistance (DCR) 2.5mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.665" L x 0.665" W (16.90mm x 16.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 52A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.46000 | kr.23.46 |
| 10 | kr.19.28000 | kr.192.80 |
| 25 | kr.17.83560 | kr.445.89 |
| 50 | kr.16.81740 | kr.840.87 |
| 100 | kr.15.85700 | kr.1,585.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.14.95290 | kr.2,990.58 |
| 400 | kr.14.10080 | kr.5,640.32 |
| 600 | kr.13.62572 | kr.8,175.43 |
| 1.000 | kr.13.05051 | kr.13,050.51 |
| 1.400 | kr.12.68539 | kr.17,759.55 |
| 2.000 | kr.12.30975 | kr.24,619.50 |
| Unit Price without VAT: | kr.23.46000 |
|---|---|
| Unit Price with VAT: | kr.29.32500 |


