
SRP1238A-R47M | |
|---|---|
DigiKey Part Number | SRP1238A-R47MTR-ND - Tape & Reel (TR) SRP1238A-R47MCT-ND - Cut Tape (CT) SRP1238A-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1238A-R47M |
Description | FIXED IND 470NH 32A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 32 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1238A-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.6.33400 | kr.63.34 |
| 25 | kr.5.85920 | kr.146.48 |
| 50 | kr.5.52500 | kr.276.25 |
| 100 | kr.5.20900 | kr.520.90 |
| 250 | kr.4.81920 | kr.1,204.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.54402 | kr.2,272.01 |
| 1.000 | kr.4.28486 | kr.4,284.86 |
| 1.500 | kr.4.14034 | kr.6,210.51 |
| 2.500 | kr.3.96538 | kr.9,913.45 |
| 3.500 | kr.3.85428 | kr.13,489.98 |
| 5.000 | kr.3.74001 | kr.18,700.05 |
| 12.500 | kr.3.68456 | kr.46,057.00 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |

