
SRP1050WA-4R7M | |
|---|---|
DigiKey Part Number | 118-SRP1050WA-4R7MTR-ND - Tape & Reel (TR) 118-SRP1050WA-4R7MCT-ND - Cut Tape (CT) 118-SRP1050WA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1050WA-4R7M |
Description | IND POWER HC 4.7UH 14.5A SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 14.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.6.30800 | kr.63.08 |
| 25 | kr.5.83600 | kr.145.90 |
| 50 | kr.5.50320 | kr.275.16 |
| 100 | kr.5.18840 | kr.518.84 |
| 250 | kr.4.80008 | kr.1,200.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.52610 | kr.2,263.05 |
| 1.000 | kr.4.26803 | kr.4,268.03 |
| 1.500 | kr.4.12405 | kr.6,186.08 |
| 2.500 | kr.3.94977 | kr.9,874.42 |
| 3.500 | kr.3.83909 | kr.13,436.82 |
| 5.000 | kr.3.72529 | kr.18,626.45 |
| 12.500 | kr.3.66844 | kr.45,855.50 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |

