SRP1050WA-1R5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1050WA-1R5M

DigiKey Part Number
118-SRP1050WA-1R5MTR-ND - Tape & Reel (TR)
118-SRP1050WA-1R5MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRP1050WA-1R5M
Description
IND POWER HC 1.5UH 25A SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 25 A 4.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
4.3mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
31MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.68000kr.7.68
10kr.6.30800kr.63.08
25kr.5.83600kr.145.90
50kr.5.50320kr.275.16
100kr.5.18840kr.518.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.57564kr.2,287.82
1.000kr.4.23494kr.4,234.94
1.500kr.4.04686kr.6,070.29
2.500kr.3.82103kr.9,552.57
3.500kr.3.67880kr.12,875.80
5.000kr.3.66844kr.18,342.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.68000
Unit Price with VAT:kr.9.60000