
SRP1050WA-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP1050WA-1R5MTR-ND - Tape & Reel (TR) 118-SRP1050WA-1R5MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP1050WA-1R5M |
Description | IND POWER HC 1.5UH 25A SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 25 A 4.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.3mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 31MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.6.30800 | kr.63.08 |
| 25 | kr.5.83600 | kr.145.90 |
| 50 | kr.5.50320 | kr.275.16 |
| 100 | kr.5.18840 | kr.518.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.57564 | kr.2,287.82 |
| 1.000 | kr.4.23494 | kr.4,234.94 |
| 1.500 | kr.4.04686 | kr.6,070.29 |
| 2.500 | kr.3.82103 | kr.9,552.57 |
| 3.500 | kr.3.67880 | kr.12,875.80 |
| 5.000 | kr.3.66844 | kr.18,342.20 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |

