SRP7028AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038AA-6R8M

DigiKey Part Number
118-SRP1038AA-6R8MTR-ND - Tape & Reel (TR)
118-SRP1038AA-6R8MCT-ND - Cut Tape (CT)
118-SRP1038AA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038AA-6R8M
Description
IND,11X10X3.8MM,6.8UH20%,7.8A,SH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 7.8 A 24.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.2A
Shielding
Shielded
DC Resistance (DCR)
24.5mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.6.08200kr.60.82
25kr.5.62960kr.140.74
50kr.5.30700kr.265.35
100kr.5.00330kr.500.33
250kr.4.62876kr.1,157.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.36458kr.2,182.29
1.000kr.4.11568kr.4,115.68
1.500kr.3.97685kr.5,965.28
2.500kr.3.80875kr.9,521.88
3.500kr.3.70204kr.12,957.14
5.000kr.3.59229kr.17,961.45
12.500kr.3.52331kr.44,041.38
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500