
SRP1038AA-150M | |
|---|---|
DigiKey Part Number | 118-SRP1038AA-150MTR-ND - Tape & Reel (TR) 118-SRP1038AA-150MCT-ND - Cut Tape (CT) 118-SRP1038AA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038AA-150M |
Description | IND,11X10X3.8MM,15UH20%,6.25A,SH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 6.25 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.08200 | kr.60.82 |
| 25 | kr.5.62960 | kr.140.74 |
| 50 | kr.5.30700 | kr.265.35 |
| 100 | kr.5.00330 | kr.500.33 |
| 250 | kr.4.62876 | kr.1,157.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.36458 | kr.2,182.29 |
| 1.000 | kr.4.11568 | kr.4,115.68 |
| 1.500 | kr.3.97685 | kr.5,965.28 |
| 2.500 | kr.3.80875 | kr.9,521.88 |
| 3.500 | kr.3.70204 | kr.12,957.14 |
| 5.000 | kr.3.59229 | kr.17,961.45 |
| 12.500 | kr.3.52331 | kr.44,041.38 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

