
SRN5020TA-1R2Y | |
|---|---|
DigiKey Part Number | SRN5020TA-1R2YTR-ND - Tape & Reel (TR) SRN5020TA-1R2YCT-ND - Cut Tape (CT) SRN5020TA-1R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5020TA-1R2Y |
Description | FIXED IND 1.2UH 3.8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 3.8 A 20mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 20mOhm |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 132MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 4.8A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.87000 | kr.18.70 |
| 100 | kr.1.53810 | kr.153.81 |
| 1.000 | kr.1.26508 | kr.1,265.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.17046 | kr.2,926.15 |
| 5.000 | kr.1.10372 | kr.5,518.60 |
| 7.500 | kr.1.06649 | kr.7,998.67 |
| 12.500 | kr.1.02142 | kr.12,767.75 |
| 17.500 | kr.0.99280 | kr.17,374.00 |
| 25.000 | kr.0.96336 | kr.24,084.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

