SRF3216A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF3216A

SRF3216A-221Y

DigiKey Part Number
SRF3216A-221YTR-ND - Tape & Reel (TR)
SRF3216A-221YCT-ND - Cut Tape (CT)
SRF3216A-221YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF3216A-221Y
Description
CMC 300MA 2LN 220OHM SMD AECQ200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 300mA DCR 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF3216A-221Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
450mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.087" (2.20mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.98600kr.29.86
25kr.2.76080kr.69.02
50kr.2.60320kr.130.16
100kr.2.45360kr.245.36
250kr.2.27016kr.567.54
500kr.2.14036kr.1,070.18
1.000kr.2.01808kr.2,018.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.90295kr.3,805.90
4.000kr.1.79450kr.7,178.00
6.000kr.1.73403kr.10,404.18
10.000kr.1.66082kr.16,608.20
14.000kr.1.61433kr.22,600.62
20.000kr.1.59638kr.31,927.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250