


SRF3216-900Y | |
|---|---|
DigiKey Part Number | SRF3216-900YTR-ND - Tape & Reel (TR) SRF3216-900YCT-ND - Cut Tape (CT) SRF3216-900YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3216-900Y |
Description | CMC 400MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF3216-900Y Models |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Lines 2 | Height (Max) 0.087" (2.20mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.85300 | kr.28.53 |
| 25 | kr.2.64240 | kr.66.06 |
| 50 | kr.2.49040 | kr.124.52 |
| 100 | kr.2.34830 | kr.234.83 |
| 250 | kr.2.17260 | kr.543.15 |
| 500 | kr.2.04832 | kr.1,024.16 |
| 1.000 | kr.1.93135 | kr.1,931.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.82117 | kr.3,642.34 |
| 4.000 | kr.1.71738 | kr.6,869.52 |
| 6.000 | kr.1.65949 | kr.9,956.94 |
| 10.000 | kr.1.58941 | kr.15,894.10 |
| 14.000 | kr.1.54491 | kr.21,628.74 |
| 20.000 | kr.1.49916 | kr.29,983.20 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |


