SRF0905 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF0905-652Y

Digi-Key Part Number
SRF0905-652YTR-ND - Tape & Reel (TR)
SRF0905-652YCT-ND - Cut Tape (CT)
SRF0905-652YDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRF0905-652Y
Supplier
Description
CMC 6.5MH 300MA 2LN 5KOHM SMD
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
6.5 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5 kOhms @ 300 kHz 300mA DCR 1.05Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
5 kOhms @ 300 kHz
Inductance @ Frequency
6.5 mH @ 100 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
1.05Ohm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max)
0.209" (5.30mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.9.21900kr.92.19
25kr.8.50920kr.212.73
50kr.7.09080kr.354.54
100kr.6.66510kr.666.51
250kr.5.95632kr.1,489.08
500kr.5.10540kr.2,552.70
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000kr.4.53807kr.4,538.07
Additional Resources
AttributeDescription
Other Names
SRF0905-652YDKR
SRF0905652Y
-SRF0905-652Y
-SRF0905-652Y-ND
SRF0905-652Y-ND
-SRF0905-652YCT
-SRF0905-652YTR
SRF0905-652YCT
SRF0905-652YTR
Standard Package1,000