TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ51CA

DigiKey Part Number
SMAJ51CABTR-ND - Tape & Reel (TR)
SMAJ51CABCT-ND - Cut Tape (CT)
SMAJ51CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ51CA
Description
TVS DIODE 51VWM 82.4VC DO214AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ51CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.13800kr.21.38
100kr.1.35870kr.135.87
500kr.1.02260kr.511.30
1.000kr.0.91392kr.913.92
2.000kr.0.82243kr.1,644.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.72325kr.3,616.25
10.000kr.0.66191kr.6,619.10
15.000kr.0.63065kr.9,459.75
25.000kr.0.59552kr.14,888.00
35.000kr.0.57473kr.20,115.55
50.000kr.0.55451kr.27,725.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500