120µH LAN 1/2.5/5/10G Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM453230-121N7YP

DigiKey Part Number
118-SM453230-121N7YPTR-ND - Tape & Reel (TR)
118-SM453230-121N7YPCT-ND - Cut Tape (CT)
118-SM453230-121N7YPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM453230-121N7YP
Description
LAN XFMR,10GBE,POE+,IEEE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120µH LAN 1/2.5/5/10G Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
120µH
Manufacturer
Bourns Inc.
Turns Ratio - Primary:Secondary
1:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.185" L x 0.127" W (4.70mm x 3.22mm)
Part Status
Active
Height - Seated (Max)
0.114" (2.90mm)
Transformer Type
LAN 1/2.5/5/10G Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 728
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.6.54900kr.65.49
25kr.6.29680kr.157.42
50kr.6.10920kr.305.46
100kr.5.92600kr.592.60
250kr.5.69004kr.1,422.51
500kr.5.51682kr.2,758.41
1.000kr.5.34785kr.5,347.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.18305kr.10,366.10
4.000kr.5.02250kr.20,090.00
6.000kr.4.93052kr.29,583.12
10.000kr.4.81666kr.48,166.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750