
SDE1006A-560K | |
|---|---|
DigiKey Part Number | SDE1006A-560KTR-ND - Tape & Reel (TR) SDE1006A-560KCT-ND - Cut Tape (CT) SDE1006A-560KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE1006A-560K |
Description | FIXED IND 56UH 1.7A 190 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE1006A-560K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 190mOhm Max |
Series | Frequency - Self Resonant 10.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 1.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.04500 | kr.40.45 |
| 25 | kr.3.74080 | kr.93.52 |
| 50 | kr.3.52760 | kr.176.38 |
| 100 | kr.3.32600 | kr.332.60 |
| 250 | kr.3.07668 | kr.769.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.78746 | kr.2,229.97 |
| 1.600 | kr.2.62853 | kr.4,205.65 |
| 2.400 | kr.2.53980 | kr.6,095.52 |
| 4.000 | kr.2.43244 | kr.9,729.76 |
| 5.600 | kr.2.36428 | kr.13,239.97 |
| 8.000 | kr.2.29415 | kr.18,353.20 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |


