
SDE1006A-271K | |
|---|---|
DigiKey Part Number | 118-SDE1006A-271KTR-ND - Tape & Reel (TR) 118-SDE1006A-271KCT-ND - Cut Tape (CT) 118-SDE1006A-271KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE1006A-271K |
Description | FIXED IND 270UH 750MA 970 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 750 mA 970mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE1006A-271K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 970mOhm Max |
Series | Frequency - Self Resonant 4.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 850mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.65471 | kr.2,123.77 |
| 1.600 | kr.2.50335 | kr.4,005.36 |
| 2.400 | kr.2.41887 | kr.5,805.29 |
| Unit Price without VAT: | kr.2.65471 |
|---|---|
| Unit Price with VAT: | kr.3.31839 |

