SDE0805A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0805A-4R7M

DigiKey Part Number
SDE0805A-4R7MTR-ND - Tape & Reel (TR)
SDE0805A-4R7MCT-ND - Cut Tape (CT)
SDE0805A-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDE0805A-4R7M
Description
FIXED IND 4.7UH 4.3A 38 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDE0805A-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Unshielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
-
Frequency - Self Resonant
44.2MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.542
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.81900kr.28.19
25kr.2.61080kr.65.27
50kr.2.46000kr.123.00
100kr.2.31940kr.231.94
250kr.2.14580kr.536.45
500kr.2.02324kr.1,011.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.90765kr.1,907.65
2.000kr.1.79881kr.3,597.62
3.000kr.1.73808kr.5,214.24
5.000kr.1.66458kr.8,322.90
7.000kr.1.61789kr.11,325.23
10.000kr.1.56989kr.15,698.90
25.000kr.1.49963kr.37,490.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500