
SDE0805A-271K | |
|---|---|
DigiKey Part Number | SDE0805A-271KTR-ND - Tape & Reel (TR) SDE0805A-271KCT-ND - Cut Tape (CT) SDE0805A-271KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0805A-271K |
Description | FIXED IND 270UH 700MA 1.11 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 700 mA 1.11Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0805A-271K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.11Ohm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
Current - Saturation (Isat) 550mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.91000 | kr.29.10 |
| 25 | kr.2.69320 | kr.67.33 |
| 50 | kr.2.53980 | kr.126.99 |
| 100 | kr.2.39400 | kr.239.40 |
| 250 | kr.2.21468 | kr.553.67 |
| 500 | kr.2.08814 | kr.1,044.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.96889 | kr.1,968.89 |
| 2.000 | kr.1.85651 | kr.3,713.02 |
| 3.000 | kr.1.79386 | kr.5,381.58 |
| 5.000 | kr.1.71799 | kr.8,589.95 |
| 7.000 | kr.1.66982 | kr.11,688.74 |
| 10.000 | kr.1.62026 | kr.16,202.60 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

