
SDE0604A-2R2M | |
|---|---|
DigiKey Part Number | SDE0604A-2R2MTR-ND - Tape & Reel (TR) SDE0604A-2R2MCT-ND - Cut Tape (CT) SDE0604A-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0604A-2R2M |
Description | FIXED IND 2.2UH 4.35A 31MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 4.35 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0604A-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.03000 | kr.3.03 |
| 10 | kr.2.50300 | kr.25.03 |
| 25 | kr.2.31680 | kr.57.92 |
| 50 | kr.2.18520 | kr.109.26 |
| 100 | kr.2.05950 | kr.205.95 |
| 250 | kr.1.90560 | kr.476.40 |
| 500 | kr.1.79658 | kr.898.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.69396 | kr.1,693.96 |
| 2.000 | kr.1.59728 | kr.3,194.56 |
| 3.000 | kr.1.54333 | kr.4,629.99 |
| 5.000 | kr.1.47804 | kr.7,390.20 |
| 7.000 | kr.1.43659 | kr.10,056.13 |
| 10.000 | kr.1.39394 | kr.13,939.40 |
| 25.000 | kr.1.31419 | kr.32,854.75 |
| Unit Price without VAT: | kr.3.03000 |
|---|---|
| Unit Price with VAT: | kr.3.78750 |


