100 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTL20-10O1-104B2

DigiKey Part Number
118-PTL20-10O1-104B2-ND
Manufacturer
Manufacturer Product Number
PTL20-10O1-104B2
Description
SLIDE POT 100KOHM 0.05W TOP 20MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Adjustment Type
Top
Series
Fader Type
Standard, LED
Packaging
Tray
Travel Range
20mm
Part Status
Active
Size / Dimension
Rectangular - 1.378" L x 0.354" W x 0.276" H (35.00mm x 9.00mm x 7.00mm)
Resistance
100 kOhms
Mounting Type
Through Hole
Power (Watts)
0.05W, 1/20W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 551
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.15.47000kr.15.47
10kr.12.90200kr.129.02
25kr.11.98520kr.299.63
50kr.11.33340kr.566.67
100kr.10.71460kr.1,071.46
250kr.9.94340kr.2,485.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.47000
Unit Price with VAT:kr.19.33750