1 MOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTL20-10O0-105B2

DigiKey Part Number
PTL20-10O0-105B2-ND
Manufacturer
Manufacturer Product Number
PTL20-10O0-105B2
Description
SLIDE POT 1M OHM 0.05W TOP 20MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 MOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Adjustment Type
Top
Series
Fader Type
Standard, LED
Packaging
Tray
Travel Range
20mm
Part Status
Active
Size / Dimension
Rectangular - 1.378" L x 0.354" W x 0.276" H (35.00mm x 9.00mm x 7.00mm)
Resistance
1 MOhms
Mounting Type
Through Hole
Power (Watts)
0.05W, 1/20W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 329
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.15.47000kr.15.47
10kr.12.90200kr.129.02
25kr.11.98520kr.299.63
50kr.11.33340kr.566.67
100kr.10.71460kr.1,071.46
250kr.9.94340kr.2,485.85
600kr.9.25567kr.5,553.40
1.200kr.8.74344kr.10,492.13
5.400kr.7.72443kr.41,711.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.47000
Unit Price with VAT:kr.19.33750