
PM105SB-151K-RC | |
|---|---|
DigiKey Part Number | M8446TR-ND - Tape & Reel (TR) M8446CT-ND - Cut Tape (CT) M8446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105SB-151K-RC |
Description | FIXED IND 150UH 550MA 510 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 550 mA 510mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105SB-151K-RC Models |
Category | DC Resistance (DCR) 510mOhm Max |
Mfr | Q @ Freq 24 @ 796kHz |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.390" L x 0.390" W (9.90mm x 9.90mm) |
Tolerance ±10% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1006-151KL | Bourns Inc. | 1.578 | SDR1006-151KLCT-ND | kr.4.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.88400 | kr.48.84 |
| 100 | kr.4.01650 | kr.401.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.50332 | kr.1,751.66 |
| 1.000 | kr.3.30346 | kr.3,303.46 |
| 1.500 | kr.3.19201 | kr.4,788.01 |
| 2.500 | kr.3.05698 | kr.7,642.45 |
| 3.500 | kr.2.97125 | kr.10,399.38 |
| 5.000 | kr.2.88306 | kr.14,415.30 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

