103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB75CA

DigiKey Part Number
P6SMB75CABBTR-ND - Tape & Reel (TR)
P6SMB75CABBCT-ND - Cut Tape (CT)
P6SMB75CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB75CA
Description
TVS DIODE 64.1VWM 103V DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB75CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
64.1V
Supplier Device Package
Voltage - Breakdown (Min)
71.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
103V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.341
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.17000kr.4.17
10kr.2.55100kr.25.51
100kr.1.62940kr.162.94
500kr.1.23060kr.615.30
1.000kr.1.10181kr.1,101.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.93802kr.2,814.06
6.000kr.0.85545kr.5,132.70
9.000kr.0.81338kr.7,320.42
15.000kr.0.76609kr.11,491.35
21.000kr.0.73808kr.15,499.68
30.000kr.0.71086kr.21,325.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.17000
Unit Price with VAT:kr.5.21250