
GDT21-15-S1-RP | |
|---|---|
DigiKey Part Number | 118-GDT21-15-S1-RPTR-ND - Tape & Reel (TR) 118-GDT21-15-S1-RPCT-ND - Cut Tape (CT) 118-GDT21-15-S1-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDT21-15-S1-RP |
Description | GDT SMD 1206 150V 500A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 500A ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Voltage - DC Spark Over (Nom) 150 V | Base Product Number |
Impulse Discharge Current (8/20µs) 500A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32-150-LF | YAGEO | 225 | 13-B32-150-LFCT-ND | kr.3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 5 | kr.8.02600 | kr.40.13 |
| 10 | kr.7.40500 | kr.74.05 |
| 50 | kr.6.14340 | kr.307.17 |
| 100 | kr.5.66860 | kr.566.86 |
| 250 | kr.5.09432 | kr.1,273.58 |
| 500 | kr.4.69718 | kr.2,348.59 |
| 1.000 | kr.4.32921 | kr.4,329.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.80007 | kr.11,400.21 |
| 6.000 | kr.3.49704 | kr.20,982.24 |
| 9.000 | kr.3.48700 | kr.31,383.00 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |

