33 Ohms ±5% 5W Through Hole Resistor Axial Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW50A33R0JA

DigiKey Part Number
118-FW50A33R0JACT-ND - Cut Tape (CT)
118-FW50A33R0JATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FW50A33R0JA
Description
RES 33 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 5W Through Hole Resistor Axial Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FW50A33R0JA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Fusible, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FWFU5W33RJTE Connectivity Passive Product9801712-FWFU5W33RJCT-NDkr.8.81000Similar
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.34900kr.43.49
25kr.3.71760kr.92.94
50kr.3.32340kr.166.17
100kr.2.98740kr.298.74
250kr.2.61892kr.654.73
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.38866kr.1,194.33
1.000kr.2.19275kr.2,192.75
1.500kr.2.09211kr.3,138.16
2.500kr.1.97828kr.4,945.70
3.500kr.1.91046kr.6,686.61
5.000kr.1.84418kr.9,220.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500