Similar

FW50A1000JA | |
|---|---|
DigiKey Part Number | FW50A1000JA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW50A1000JA |
Description | RES 100 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FW50A1000JA Models |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU5W100RJ | TE Connectivity Passive Product | 987 | 1712-FWFU5W100RJCT-ND | kr.7.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.72892 | kr.1,728.92 |
| Unit Price without VAT: | kr.1.72892 |
|---|---|
| Unit Price with VAT: | kr.2.16115 |


