CVH252009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVH252009-4R7M

DigiKey Part Number
CVH252009-4R7MTR-ND - Tape & Reel (TR)
CVH252009-4R7MCT-ND - Cut Tape (CT)
CVH252009-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CVH252009-4R7M
Description
FIXED IND 4.7UH 1.1A 110MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 1.1 A 110mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CVH252009-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.68000kr.1.68
10kr.1.39300kr.13.93
100kr.1.14620kr.114.62
1.000kr.0.94273kr.942.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.85884kr.2,576.52
6.000kr.0.80985kr.4,859.10
9.000kr.0.78252kr.7,042.68
15.000kr.0.74943kr.11,241.45
21.000kr.0.72843kr.15,297.03
30.000kr.0.70683kr.21,204.90
75.000kr.0.68531kr.51,398.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.68000
Unit Price with VAT:kr.2.10000