
CRT1206-BY-2492ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-BY-2492ELFTR-ND - Tape & Reel (TR) 118-CRT1206-BY-2492ELFCT-ND - Cut Tape (CT) 118-CRT1206-BY-2492ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-BY-2492ELF |
Description | RES SMD 24.9K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BY-2492ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.50400 | kr.25.04 |
| 25 | kr.2.12760 | kr.53.19 |
| 50 | kr.1.89180 | kr.94.59 |
| 100 | kr.1.69280 | kr.169.28 |
| 250 | kr.1.47316 | kr.368.29 |
| 500 | kr.1.33584 | kr.667.92 |
| 1.000 | kr.1.21912 | kr.1,219.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.01128 | kr.5,056.40 |
| 10.000 | kr.0.94335 | kr.9,433.50 |
| 15.000 | kr.0.90845 | kr.13,626.75 |
| 25.000 | kr.0.86899 | kr.21,724.75 |
| 35.000 | kr.0.84548 | kr.29,591.80 |
| 50.000 | kr.0.82252 | kr.41,126.00 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

