CRT1206-BW-2552ELF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 579
Unit Price: kr.6.02000
Datasheet

Similar


Panasonic Industry
In Stock: 839
Unit Price: kr.8.24000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.7.43009
Datasheet
25.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206-BW-2552ELF

DigiKey Part Number
CRT1206-BW-2552ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRT1206-BW-2552ELF
Description
RES SMD 25.5K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
25.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT1206-BW-2552ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8ARB2552VPanasonic Industry579P18628CT-NDkr.6.02000Similar
ERA-8ARW2552VPanasonic Industry839P18808CT-NDkr.8.24000Similar
RT1206WRB0725K5LYAGEO0RT1206WRB0725K5L-NDkr.7.43009Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.90520kr.9,526.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90520
Unit Price with VAT:kr.2.38150