2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BY-2001ELF

DigiKey Part Number
118-CRT0805-BY-2001ELFTR-ND - Tape & Reel (TR)
118-CRT0805-BY-2001ELFCT-ND - Cut Tape (CT)
118-CRT0805-BY-2001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-BY-2001ELF
Description
RES SMD 2K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BY-2001ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB202VPanasonic Industry53.774P2.0KDACT-NDkr.0.63000Similar
PAT0805E2001BST1Vishay Dale Thin Film1.125PAT2.00KBCT-NDkr.5.39000Similar
PATT0805E2001BGT1Vishay Dale Thin Film24764-1057-1-NDkr.8.37000Similar
PHP00805E2001BST1Vishay Dale Thin Film2.744764-1122-1-NDkr.9.76000Similar
RG2012P-202-B-T5Susumu96.839RG20P2.0KBCT-NDkr.0.70000Similar
In-Stock: 4.965
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.49000kr.14.90
25kr.1.26040kr.31.51
50kr.1.11580kr.55.79
100kr.0.99350kr.99.35
250kr.0.85896kr.214.74
500kr.0.77488kr.387.44
1.000kr.0.70330kr.703.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57582kr.2,879.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750