
CRS1206-FW-3R30ELF | |
|---|---|
DigiKey Part Number | CRS1206-FW-3R30ELFTR-ND - Tape & Reel (TR) CRS1206-FW-3R30ELFCT-ND - Cut Tape (CT) CRS1206-FW-3R30ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206-FW-3R30ELF |
Description | RES 3.3 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS1206-FW-3R30ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.68000 | kr.1.68 |
| 10 | kr.0.87100 | kr.8.71 |
| 25 | kr.0.70160 | kr.17.54 |
| 50 | kr.0.60380 | kr.30.19 |
| 100 | kr.0.52700 | kr.52.70 |
| 250 | kr.0.44944 | kr.112.36 |
| 500 | kr.0.37772 | kr.188.86 |
| 1.000 | kr.0.35191 | kr.351.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31239 | kr.1,561.95 |
| 10.000 | kr.0.28644 | kr.2,864.40 |
| 15.000 | kr.0.27505 | kr.4,125.75 |
| 25.000 | kr.0.26356 | kr.6,589.00 |
| 35.000 | kr.0.26271 | kr.9,194.85 |
| 50.000 | kr.0.26187 | kr.13,093.50 |
| 60.000 | kr.0.26147 | kr.15,688.20 |
| 120.000 | kr.0.25980 | kr.31,176.00 |
| 125.000 | kr.0.25942 | kr.32,427.50 |
| Unit Price without VAT: | kr.1.68000 |
|---|---|
| Unit Price with VAT: | kr.2.10000 |

