
CRS0805-JX-100ELF | |
|---|---|
DigiKey Part Number | CRS0805-JX-100ELFTR-ND - Tape & Reel (TR) CRS0805-JX-100ELFCT-ND - Cut Tape (CT) CRS0805-JX-100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS0805-JX-100ELF |
Description | RES 10 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS0805-JX-100ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.53300 | kr.5.33 |
| 25 | kr.0.41600 | kr.10.40 |
| 50 | kr.0.35000 | kr.17.50 |
| 100 | kr.0.29800 | kr.29.80 |
| 250 | kr.0.24676 | kr.61.69 |
| 500 | kr.0.21708 | kr.108.54 |
| 1.000 | kr.0.19375 | kr.193.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15643 | kr.782.15 |
| 10.000 | kr.0.14558 | kr.1,455.80 |
| 15.000 | kr.0.14029 | kr.2,104.35 |
| 25.000 | kr.0.13456 | kr.3,364.00 |
| 35.000 | kr.0.13129 | kr.4,595.15 |
| 50.000 | kr.0.12819 | kr.6,409.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

