
CRM2512-JW-6R8ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-6R8ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-6R8ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-6R8ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-6R8ELF |
Description | RES SMD 6.8 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-6R8ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.82000 | kr.18.20 |
| 25 | kr.1.53920 | kr.38.48 |
| 50 | kr.1.36700 | kr.68.35 |
| 100 | kr.1.21850 | kr.121.85 |
| 250 | kr.1.05624 | kr.264.06 |
| 500 | kr.0.95480 | kr.477.40 |
| 1.000 | kr.0.86839 | kr.868.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73262 | kr.2,930.48 |
| 8.000 | kr.0.67962 | kr.5,436.96 |
| 12.000 | kr.0.65240 | kr.7,828.80 |
| 20.000 | kr.0.62161 | kr.12,432.20 |
| 28.000 | kr.0.60326 | kr.16,891.28 |
| 40.000 | kr.0.58533 | kr.23,413.20 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

