130 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-1300ELF

DigiKey Part Number
118-CRM2512-FX-1300ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-1300ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-1300ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-1300ELF
Description
RES SMD 130 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-1300ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.767
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.92700kr.19.27
25kr.1.63560kr.40.89
50kr.1.45060kr.72.53
100kr.1.29460kr.129.46
250kr.1.12320kr.280.80
500kr.1.01580kr.507.90
1.000kr.0.92450kr.924.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.78091kr.3,123.64
8.000kr.0.72488kr.5,799.04
12.000kr.0.69611kr.8,353.32
20.000kr.0.66355kr.13,271.00
28.000kr.0.64416kr.18,036.48
40.000kr.0.62521kr.25,008.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500