Similar
Direct
Similar
Similar

CRM2010-FX-1001ELF | |
|---|---|
DigiKey Part Number | CRM2010-FX-1001ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRM2010-FX-1001ELF |
Description | RES SMD 1K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-FX-1001ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS2010-FX-1001ELF | Bourns Inc. | 6.409 | CRS2010-FX-1001ELFCT-ND | kr.3.61000 | Similar |
| CRGH2010F1K0 | TE Connectivity Passive Product | 0 | CRGH2010F1K0-ND | kr.0.74712 | Direct |
| CRCW20101K00FKEFHP | Vishay Dale | 785 | 541-1.00KPCT-ND | kr.3.36000 | Similar |
| RCA20101K00FKEFHP | Vishay Dale | 2.805 | 541-3254-1-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.61802 | kr.4,944.16 |
| Unit Price without VAT: | kr.0.61802 |
|---|---|
| Unit Price with VAT: | kr.0.77253 |





