
CRM1206-JW-220ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-JW-220ELFTR-ND - Tape & Reel (TR) 118-CRM1206-JW-220ELFCT-ND - Cut Tape (CT) 118-CRM1206-JW-220ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-JW-220ELF |
Description | RES SMD 22 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-JW-220ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.45600 | kr.4.56 |
| 25 | kr.0.35520 | kr.8.88 |
| 50 | kr.0.29680 | kr.14.84 |
| 100 | kr.0.25170 | kr.25.17 |
| 250 | kr.0.20668 | kr.51.67 |
| 500 | kr.0.18070 | kr.90.35 |
| 1.000 | kr.0.16009 | kr.160.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12741 | kr.637.05 |
| 10.000 | kr.0.11791 | kr.1,179.10 |
| 15.000 | kr.0.11328 | kr.1,699.20 |
| 25.000 | kr.0.10827 | kr.2,706.75 |
| 35.000 | kr.0.10540 | kr.3,689.00 |
| 50.000 | kr.0.10269 | kr.5,134.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

