10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM1206-JW-103ELF

DigiKey Part Number
118-CRM1206-JW-103ELFTR-ND - Tape & Reel (TR)
118-CRM1206-JW-103ELFCT-ND - Cut Tape (CT)
118-CRM1206-JW-103ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM1206-JW-103ELF
Description
RES SMD 10K OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM1206-JW-103ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.45600kr.4.56
25kr.0.35520kr.8.88
50kr.0.29680kr.14.84
100kr.0.25170kr.25.17
250kr.0.20668kr.51.67
500kr.0.18070kr.90.35
1.000kr.0.16009kr.160.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12741kr.637.05
10.000kr.0.11791kr.1,179.10
15.000kr.0.11328kr.1,699.20
25.000kr.0.10827kr.2,706.75
35.000kr.0.10540kr.3,689.00
50.000kr.0.10269kr.5,134.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750