
CRM1206-FX-R470ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-R470ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-R470ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-R470ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R470ELF |
Description | RES 0.47 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-R470ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.01800 | kr.10.18 |
| 25 | kr.0.82160 | kr.20.54 |
| 50 | kr.0.71300 | kr.35.65 |
| 100 | kr.0.62590 | kr.62.59 |
| 250 | kr.0.53836 | kr.134.59 |
| 500 | kr.0.48780 | kr.243.90 |
| 1.000 | kr.0.44774 | kr.447.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38356 | kr.1,917.80 |
| 10.000 | kr.0.36485 | kr.3,648.50 |
| 15.000 | kr.0.35573 | kr.5,335.95 |
| 25.000 | kr.0.34585 | kr.8,646.25 |
| 35.000 | kr.0.34395 | kr.12,038.25 |
| 50.000 | kr.0.32363 | kr.16,181.50 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

