CR-A-AS-2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512AJ/-000EAS

DigiKey Part Number
CR2512AJ/-000EASTR-ND - Tape & Reel (TR)
CR2512AJ/-000EASCT-ND - Cut Tape (CT)
CR2512AJ/-000EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512AJ/-000EAS
Description
RESA-AS 2512 0R JUMPER 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512AJ/-000EAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.2.20200kr.22.02
25kr.1.85360kr.46.34
50kr.1.65380kr.82.69
100kr.1.49630kr.149.63
250kr.1.33708kr.334.27
500kr.1.24480kr.622.40
1.000kr.1.17139kr.1,171.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.06661kr.4,266.44
8.000kr.0.97065kr.7,765.20
12.000kr.0.95381kr.11,445.72
20.000kr.0.94974kr.18,994.80
28.000kr.0.93414kr.26,155.92
40.000kr.0.93176kr.37,270.40
48.000kr.0.93062kr.44,669.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750