13.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-FX-13R3ELF

DigiKey Part Number
118-CR2512-FX-13R3ELFTR-ND - Tape & Reel (TR)
118-CR2512-FX-13R3ELFCT-ND - Cut Tape (CT)
118-CR2512-FX-13R3ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-FX-13R3ELF
Description
RES SMD 13.3 OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-FX-13R3ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251213R3FKEGVishay Dale3.772541-13.3AFCT-NDkr.0.24000Similar
RMCF2512FT13R3Stackpole Electronics Inc1.408RMCF2512FT13R3CT-NDkr.0.21000Similar
In-Stock: 1.782
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.00800kr.10.08
25kr.0.82680kr.20.67
50kr.0.67580kr.33.79
100kr.0.55090kr.55.09
250kr.0.51584kr.128.96
500kr.0.47436kr.237.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38978kr.1,559.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500