2.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805AF/-2R20EAS

DigiKey Part Number
CR0805AF/-2R20EASTR-ND - Tape & Reel (TR)
CR0805AF/-2R20EASCT-ND - Cut Tape (CT)
CR0805AF/-2R20EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805AF/-2R20EAS
Description
RESA-AS 0805 2R2 1% 125MW TC400
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805AF/-2R20EAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.291
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27600kr.2.76
25kr.0.21040kr.5.26
50kr.0.17180kr.8.59
100kr.0.14230kr.14.23
250kr.0.11360kr.28.40
500kr.0.09692kr.48.46
1.000kr.0.08397kr.83.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06316kr.315.80
10.000kr.0.05719kr.571.90
15.000kr.0.05429kr.814.35
25.000kr.0.05115kr.1,278.75
35.000kr.0.04935kr.1,727.25
50.000kr.0.04765kr.2,382.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000